
Regulated DC/DC controller and regulator, 3W output power, delivering a fixed 5V at 550mA. Features a wide input voltage range of 100V to 240V AC. Designed for plug-in mounting with a USB Micro output connector. Operating temperature range is 0°C to 45°C.
Emerson DCH3-050EU-0006 technical specifications.
| Current - Output 1 | 550mA |
| Depth | 26.1mm |
| Length | 58mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Output Power | 3W |
| Max Power Dissipation | 2.8W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB Micro |
| Output Current | 550mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DCH3 (3W) |
| Voltage - Output 1 | 5V |
| Weight | 0.144lb |
| Width | 26.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DCH3-050EU-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
