
External power supply delivering a fixed 5V output at a maximum of 6A, providing 30W of power. Features a wide input voltage range of 90-264V AC with 80% efficiency. Operating temperature range is 0°C to 40°C. Includes a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector.
Sign in to ask questions about the Emerson DPS52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DPS52 technical specifications.
| Current - Output 1 | 6A |
| Depth | 60.7mm |
| Efficiency | 80% |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 6A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPS50 (60W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
