
AC/DC Power Supply, 30W, 5V output voltage, 6A maximum output current. Features 88% efficiency, 90-264V AC input range, and a single fixed output. Includes a 78.74-inch cord and a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. Operating temperature range is 0°C to 40°C.
Emerson DPS52-M technical specifications.
| Approvals | CB |
| Cord Length | 78.74inch |
| Current - Output 1 | 6A |
| Depth | 60.7mm |
| Efficiency | 88% |
| Height | 1.62inch |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 300V |
| Min Input Voltage | 127V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 6A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPS50-M |
| Voltage - Output 1 | 5V |
| Weight | 1.1lb |
| Width | 2.39inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS52-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
