
External 12V, 5A DC/DC controller and regulator delivering 60W maximum output power. Features a fixed 12V output voltage with a 5A maximum output current. Operates with AC input voltages from 90V to 264V and DC input voltages from 127V to 300V, offering 80% efficiency. Includes a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector.
Sign in to ask questions about the Emerson DPS53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DPS53 technical specifications.
| Current - Output 1 | 5A |
| Depth | 60.7mm |
| Efficiency | 80% |
| Height | 41mm |
| Lead Free | Lead Free |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DPS50 (60W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1lb |
| Width | 60.7mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
