
AC/DC power supply, medical, fixed, 1 output, 60W output power, 12V nominal output voltage, 5A maximum output current. Features 90V to 264V AC input voltage range, 80% efficiency, and 40°C maximum operating temperature. Includes a 78.74-inch cord and a 2.5mm x 5.5mm barrel plug center positive output connector. Approvals include CE and CB.
Emerson DPS53M technical specifications.
| Approvals | CE, CB |
| Cord Length | 78.74inch |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Height | 1.62inch |
| Lead Free | Lead Free |
| Length | 5.24inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Power | 60W |
| Output Voltage | 12V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPS50-M |
| Voltage - Output 1 | 12V |
| Weight | 1.1lb |
| Width | 2.39inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS53M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
