
External power supply, 60W maximum output power, delivering a fixed 15V at 4A. Features a single output with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug. Operates with AC input voltage from 90V to 264V and DC input from 127V to 300V, with a maximum input voltage of 264V. Boasts 80% efficiency and operates within a temperature range of 0°C to 40°C. Approvals include UL, CSA, VDE, CE, IEC, and EN. Dimensions are 133mm length, 60.7mm width, and 41mm height.
Sign in to ask questions about the Emerson DPS54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DPS54 technical specifications.
| Approvals | UL, CSA, VDE, CE, IEC, EN |
| Current - Output 1 | 4A |
| Depth | 60.7mm |
| Efficiency | 80% |
| Height | 41mm |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPS50 (60W) |
| Voltage - Output 1 | 15V |
| Weight | 1.1lb |
| Width | 60.7mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
