
AC/DC Power Supply, Medical, Fixed Output, 60W Max Output Power. Features a single 15V output with a maximum output current of 4A. Operates with AC input voltages ranging from 90V to 264V. Offers 80% efficiency and a 15V nominal output voltage. Dimensions are 133mm length, 60.7mm depth, and 41mm overall depth.
Emerson DPS54-M technical specifications.
| Current - Output 1 | 4A |
| Depth | 60.7mm |
| Efficiency | 80% |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Current | 4A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPS50-M (60W) |
| Voltage - Output 1 | 15V |
| Weight | 1.1lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson DPS54-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.