
External power supply delivering 24V at 2.5A, with a maximum output power of 60W. Features include 80% efficiency, a wide input voltage range of 90-264V AC and 127-300V DC, and a fixed output type. Approvals include UL, CSA, VDE, CE, IEC, and EN. Dimensions are 133mm length, 60.7mm width, and 41mm height.
Sign in to ask questions about the Emerson DPS55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DPS55 technical specifications.
| Approvals | UL, CSA, VDE, CE, IEC, EN |
| Current - Output 1 | 2.5A |
| Depth | 60.7mm |
| Efficiency | 80% |
| Height | 41mm |
| Length | 133mm |
| Max Current Rating | 2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DPS50 (60W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1lb |
| Width | 60.7mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
