
60W AC/DC Power Supply, Medical, Fixed, 1 Output. Delivers 24V nominal output voltage with a maximum output current of 2.5A. Operates from 90-264V AC input voltage. Features 80% efficiency and a maximum output power of 60W. Dimensions: 133mm length, 41mm depth. Output connector: Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm. Operating temperature range: 0°C to 40°C.
Emerson DPS55-M technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 80% |
| Length | 133mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 60W |
| Output Voltage | 24V |
| Overall Depth | 41mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DPS50-M (60W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPS55-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
