
Medical triple output power supply, 50W maximum output power. Features three fixed outputs: 15V at 2.4A, -15V at 500mA, and 5V at 9A. Operates from 90V to 264V AC input with 80% efficiency. Dimensions are 133mm length, 61mm depth, and 41mm height, with a 5-pin output connector.
Sign in to ask questions about the Emerson DPT53M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DPT53M technical specifications.
| Package/Case | 127 |
| Current - Output 1 | 2.4A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 9A |
| Depth | 61mm |
| Efficiency | 80% |
| Height | 41mm |
| Length | 133mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 50W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 3 |
| Output Connector | 5 Pin |
| Output Current | 8A |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 41mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Voltage - Output 3 | 5V |
| Weight | 650g |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DPT53M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.