Emerson DS1200-3 technical specifications.
| Depth | 81.3mm |
| Efficiency | 91% |
| Features | PMBus, I²C |
| Length | 286.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 98.4A |
| Output Power | 1.2kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Radiation Hardening | No |
| Series | DS1200 (1200W) |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson DS1200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
