
The Emerson DS1200-3-002 is a general purpose power supply with a maximum output current of 100A and a maximum output power of 1.2kW. It operates within a temperature range of -10°C to 50°C and is designed for rack mounting. The power supply features PMBus and I²C communication protocols and has an efficiency of 91%. It is available in a package quantity of 48 units.
Checking distributor stock and pricing after the page loads.
Emerson DS1200-3-002 technical specifications.
| Current - Output 1 | 100A |
| Depth | 81.3mm |
| Efficiency | 91% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Length | 11inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 98.4A |
| Output Power | 1.2kW |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Series | DS1200 (1200W) |
| Voltage - Output 1 | 12V |
| Width | 3.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
