
The DS1200HE-3 is a 12V power supply with a maximum output current of 100A and a maximum power dissipation of 1.2kW. It operates within a temperature range of -10°C to 70°C and features PMBus and I²C interfaces. The supply is designed for rack mount applications and is available in quantities of 50 units. It is part of the DS1200 series, a line of 1200W power supplies.
Emerson DS1200HE-3 technical specifications.
| Efficiency | 91% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Series | DS1200 (1200W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1200HE-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
