Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson DS1200HE-3-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DS1200HE-3-002 technical specifications.
| Current - Output 1 | 100A |
| Efficiency | 94% |
| Features | PMBus, I²C |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Package Quantity | 50 |
| Series | DS1200 (1200W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS1200HE-3-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.