The DS1200HE-3-004 is a 12V DC power supply with an output current of 100A and an output power of 1.2kW. It features a high efficiency of 94% and supports PMBus and I²C communication protocols. The supply is isolated to 2.5kV and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for rack mounting and is available in quantities of 50.
Checking distributor stock and pricing after the page loads.
Emerson DS1200HE-3-004 technical specifications.
| Current - Output 1 | 100A |
| Efficiency | 94% |
| Features | PMBus, I²C |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100A |
| Max Power Dissipation | 1.2kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Package Quantity | 50 |
| Series | DS1200 (1200W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.