
The DS2900-3-004 is a 12V, 240A rack mount power supply from Emerson, offering 2.9kW of output power and operating within a 0-70°C temperature range. It features 2.5kV isolation voltage and 90% efficiency. The power supply is designed for use in general applications and is compliant with lead-free standards.
Emerson DS2900-3-004 technical specifications.
| Depth | 106mm |
| Efficiency | 90% |
| Features | PMBus, I²C |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 217mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 240A |
| Max Output Power | 2.9kW |
| Max Power Dissipation | 2.9kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 240A |
| Output Power | 2.9kW |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Series | DS2900 (2900W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.