The DS460S-3-005 is a 12V DC power supply with an output current of 36A and an efficiency of 92%. It features PMBus and I²C interfaces and has a maximum operating temperature of 50°C. The power supply is designed for rack mounting and has a maximum power dissipation of 460W. It meets CE and CB approvals and has a high isolation voltage of 2.5kV.
Sign in to ask questions about the Emerson DS460S-3-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson DS460S-3-005 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 36A |
| Efficiency | 92% |
| Features | PMBus, I²C |
| Height | 1.52inch |
| Isolation Voltage | 2.5kV |
| Length | 7.75inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 36A |
| Max Power Dissipation | 460W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 460W |
| Package Quantity | 46 |
| Series | DS460S |
| Voltage - Output 1 | 12V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS460S-3-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.