Emerson DS550DC-3 technical specifications.
| Depth | 80mm |
| Efficiency | 87% |
| Length | 326.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 550W |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Power | 550W |
| Package Quantity | 60 |
| Series | DS550DC-3 (550W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS550DC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
