Emerson DS550DC-3-004 technical specifications.
| Current - Output 1 | 45A |
| Efficiency | 84% |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 10°C |
| Max Power Dissipation | 550W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Power | 550W |
| Package Quantity | 60 |
| Series | DS550DC-3 (550W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DS550DC-3-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.