
This is a dual primary transformer with a rated output voltage of 120V and an operating frequency of 60 Hz. It is designed for chassis mount and panel applications. The transformer is packaged in a bulk package and is compliant with cULus and NEMA approvals. The transformer has a weight of 1.36kg and dimensions of 3.01inch in width, 3.99inch in height, and 101.3mm in length. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 3.99inch |
| Height - Seated (Max) | 69.1mm |
| Length | 101.3mm |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 1.36kg |
| Width | 3.01inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
