
This 24V dual-primary transformer is designed for use in a variety of applications, including those requiring cULus and NEMA approvals. It features a dual primary winding configuration and a single secondary winding. The transformer is available in a 120 package type and is suitable for chassis mount, panel, flanges, and DIN rail mounting. It operates at a frequency of 60Hz and has a weight of 1.36kg.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 3.99inch |
| Height - Seated (Max) | 69.1mm |
| Length | 101.3mm |
| Mount | Chassis Mount, Panel, Flanges, DIN Rail |
| Operating Frequency | 60 Hz |
| Output Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 1.36kg |
| Width | 3.01inch |
| RoHS | Compliant |
