
The Emerson E050EWA is a dual primary single secondary flange mount power transformer with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is designed for use in applications with a 60 Hz operating frequency and is available in bulk packaging. The transformer features dual primary windings and a single secondary winding, and is terminated with solder. It is suitable for use in chassis mount applications with flanges.
Sign in to ask questions about the Emerson E050EWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E050EWA technical specifications.
| Height | 4.18inch |
| Length | 101.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 76.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050EWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
