Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E050TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 4.36inch |
| Length | 2.96inch |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 3.39inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
