
The E050WB is a dual primary single secondary flange mount power transformer from Emerson. It measures 3.99 inches in height and 101.3mm in length, with a width of 76.5mm. The transformer is designed for chassis mount applications with flanges and is packaged in bulk. It operates at a frequency of 60 Hz and features solder termination. The E050WB is a part of the SBE series.
Sign in to ask questions about the Emerson E050WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E050WB technical specifications.
| Height | 3.99inch |
| Length | 101.3mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 76.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.