
This Emerson E100 power transformer features a dual primary winding and a single secondary winding, with a chassis mount design suitable for panel or flange mounting. It operates at 60 Hz and has a maximum output voltage of 120V. The transformer is packaged in bulk and meets cULus and NEMA approvals. It is also RoHS compliant and has a weight of 2.27kg. The dimensions are 3.39inch wide, 2.96inch long, and 4.61inch high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 4.61inch |
| Length | 2.96inch |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 2.27kg |
| Width | 3.39inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
