
Transformer; Ctrl; Encapsulated; 208/240/415V Pri; 24V Sec; Panel; 100VA
Emerson E100TE technical specifications.
| Approvals | UL, CE, IEC, NEMA |
| Height | 4.48inch |
| Height - Seated (Max) | 98.8mm |
| Length | 114.3mm |
| Max Input Voltage | 480V |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 7.75lb |
| Width | 4.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
