Sign in to ask questions about the Emerson E100TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E100TF technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 4.48inch |
| Height - Seated (Max) | 98.8mm |
| Length | 114.3mm |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 113.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E100TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.