
This general power transformer from Emerson features a 220V output voltage and a dual primary winding configuration. It has a single secondary winding and is packaged in a 120 case. The transformer is designed for use in a variety of applications and is suitable for chassis mount, panel, or flange mounting. It operates at a frequency of 60 Hz and is compliant with RoHS regulations.
Sign in to ask questions about the Emerson E150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E150 technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 4.48inch |
| Length | 3.89inch |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 60 Hz |
| Output Voltage | 220V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 3.63kg |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
