
This Emerson SBE Series transformer features dual primary windings and a single secondary winding, with a 24V output voltage. It is designed for chassis mount, panel, or flanges, and is available in bulk packaging. The transformer is RoHS compliant and approved for use in cULus and NEMA applications. It operates at a frequency of 60Hz and has a weight of 3.63kg and dimensions of 4.5inch wide by 3.89inch high. The transformer is not radiation hardened.
Sign in to ask questions about the Emerson E150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E150E technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 3.89inch |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 3.63kg |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
