
This Emerson SBE Series transformer features a single primary and secondary winding, with a maximum input voltage of 480V and an output voltage of 24V. It operates at a frequency of 50Hz and is designed for chassis mount applications. The transformer is compliant with UL and CE approvals, and is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E150TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, IEC, NEMA |
| Frequency | 50Hz |
| Height | 5.21inch |
| Height - Seated (Max) | 98.8mm |
| Length | 132.3mm |
| Max Input Voltage | 480V |
| Mount | Chassis Mount, Flanges |
| Output Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 4.99kg |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E150TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
