
This 120V dual-chassis mount transformer is approved for use in cULus and NEMA environments. It operates at 60Hz and has a weight of 4.54kg. The transformer is packaged in bulk and features a dual primary winding and single secondary winding. It is compliant with RoHS regulations and can be solder terminated.
Sign in to ask questions about the Emerson E200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E200 technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 4.79inch |
| Length | 3.89inch |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 4.54kg |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
