Emerson E250 technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 5.21inch |
| Length | 3.89inch |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 4.99kg |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
