
The E250E is a dual primary single secondary power transformer with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is designed for chassis mount applications and features a bulk packaging style. The transformer operates at a frequency of 60 Hz and has a dual primary winding configuration with a single secondary winding. It is terminated with solder and is part of the SBE series.
Sign in to ask questions about the Emerson E250E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E250E technical specifications.
| Height | 5.21inch |
| Height - Seated (Max) | 98.8mm |
| Length | 132.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E250E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
