
The E250TC power transformer from Emerson is a general purpose device with a single primary and secondary winding. It is designed for use in a variety of applications and is approved for use in UL, CE, IEC, and NEMA environments. The transformer is packaged in bulk and has a weight of 14.5 pounds. It measures 5.07 inches in height, 4.53 inches in length, and 5.25 inches in width. The E250TC is suitable for chassis mount, panel, or flange mounting.
Sign in to ask questions about the Emerson E250TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E250TC technical specifications.
| Approvals | UL, CE, IEC, NEMA |
| Package/Case | 120 |
| Height | 5.07inch |
| Length | 4.53inch |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 14.5lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E250TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.