
The E350WA is a dual primary, single secondary flange mount power transformer from Emerson, designed for operation between 0°C and 105°C. It measures 5.07 inches in height, 128.8mm in width, and 133.4mm in length. The transformer is mounted via chassis mount flanges and features solder termination. It operates at 60 Hz and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E350WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.07inch |
| Length | 133.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 128.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E350WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.