
The E500 transformer is a dual-winding device with a primary voltage of 120V and a single secondary winding. It operates at a frequency of 60 Hz and is designed for chassis mount, panel, or flanges. The transformer is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has unknown SVHC compliance. The E500 is approved by cULus and NEMA.
Sign in to ask questions about the Emerson E500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson E500 technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 5.75inch |
| Length | 4.53inch |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 8.62kg |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
