
This dual transformer from Emerson features a 120V output voltage and operates at a frequency of 60Hz. It is designed for chassis mount and panel applications, with a seated height of 115.1mm. The transformer is approved for use in cULus and NEMA environments. It is packaged in bulk and weighs 8.62kg.
Emerson E500E technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 5.75inch |
| Height - Seated (Max) | 115.1mm |
| Length | 4.53inch |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 60 Hz |
| Output Voltage | 24V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 8.62kg |
| Width | 5.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
