
This is a 24V transformer with a single primary and secondary winding, designed for operation at 50Hz or 60Hz frequencies. It has a flange mount configuration and is intended for chassis mounting. The transformer is packaged in bulk and has a weight of 29.8 pounds. It is part of the SBE series and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E500TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.93inch |
| Height - Seated (Max) | 141.2mm |
| Length | 176mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 29.8lb |
| Width | 162.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E500TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
