The Emerson E500TF is a 120V dual primary single secondary transformer with a chassis mount design. It operates at a frequency of 50 Hz or 60 Hz and has a dual primary winding configuration. The transformer is packaged in bulk and features solder termination. It is approved for use in UL, CE, IEC, and NEMA environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E500TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, IEC, NEMA |
| Package/Case | 120 |
| Height | 6.93inch |
| Height - Seated (Max) | 141.2mm |
| Length | 176mm |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 50 Hz/60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 13.6kg |
| Width | 162.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E500TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.