
This 120V dual primary single secondary transformer is designed for chassis mount and panel applications. It operates at a frequency of 60 Hz and has a maximum seated height of 141.2mm. The transformer is packaged in bulk and has a weight of 14.1kg. It meets cULus and NEMA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson E750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 6.93inch |
| Height - Seated (Max) | 141.2mm |
| Length | 176mm |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 14.1kg |
| Width | 162.1mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson E750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
