The EXA40-24S1V8S is a 40W DC/DC converter from Emerson, featuring a DIP package and through-hole mount. It operates within a temperature range of -40°C to 70°C and has an efficiency of 84%. The converter offers features such as under-voltage lockout, over-voltage protection, over-temperature protection, and short-circuit protection. It can handle a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum output current of 8A and a maximum power dissipation of 40W.
Emerson EXA40-24S1V8S technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, OVP, OTP, SCP |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Series | EXA40 (40W) |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.