The EXA40-24S2V75-V DC/DC converter from Emerson features an efficiency of 87% and includes protection features such as UVLO, OVP, OTP, and SCP. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 40W. The converter is available in a DIP package and is suitable for through hole mounting. It is not RoHS compliant.
Emerson EXA40-24S2V75-V technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO, OVP, OTP, SCP |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 (40W) |
| Voltage - Output 1 | 3V |
| Weight | 25g |
| RoHS | Not Compliant |
No datasheet is available for this part.