The EXA40-24S3V3-V DC/DC converter from Emerson operates over a temperature range of -40°C to 70°C. It features a high efficiency of 88% and includes protection mechanisms such as UVLO, OVP, OTP, and SCP. The converter has a maximum output current of 8A and a maximum power dissipation of 40W. It is available in a DIP package and is suitable for through hole mounting.
Sign in to ask questions about the Emerson EXA40-24S3V3-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson EXA40-24S3V3-V technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | UVLO, OVP, OTP, SCP |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 (40W) |
| Voltage - Output 1 | 3.6V |
| Weight | 25g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXA40-24S3V3-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.