The EXA40 40W DC/DC converter is a board mount device with a DIP package and through hole mount. It operates over a temperature range of -40°C to 70°C and has a maximum power dissipation of 40W. The device features UVLO, OVP, OTP, and SCP protection and is not RoHS compliant.
Emerson EXA40-48S1V8-V technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, OVP, OTP, SCP |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | EXA40 (40W) |
| Voltage - Output 1 | 2V |
| Weight | 25g |
| RoHS | Not Compliant |
No datasheet is available for this part.