
50W isolated DC/DC converter module featuring dual outputs of 5V and 3.3V, each capable of delivering 7.5A. This board mount converter operates with an input voltage range of 36V to 75V, achieving 89% efficiency. Protection features include UVLO, OVP, OTP, and SCP, with 1.5kV isolation. The through-hole mounted module measures 2.4" x 2.28" x 0.43" and operates from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson EXB50-48D05-3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson EXB50-48D05-3V3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Current - Output 2 | 7.5A |
| Depth | 57.91mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 50W |
| Output Voltage | 53.3V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | EXB50 (50W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 42g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB50-48D05-3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
