
60W isolated DC-DC converter module featuring dual outputs: 5V at 12A and 3.3V at 15A. This through-hole mount converter offers high efficiency up to 91.5% and a wide input voltage range of 33V to 75V. Integrated protection features include UVLO, OVP, OCP, and SCP, with an isolation voltage of 1.5kV. Operating temperature range spans -40°C to 100°C, with a compact module package measuring 2.3" x 1.5" x 0.5".
Emerson EXQ60-48D05-3V3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Current - Output 2 | 15A |
| Depth | 38.1mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | EXQ60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 45g |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXQ60-48D05-3V3 to view detailed technical specifications.
No datasheet is available for this part.
