
Isolated DC/DC converter module, 60W rated power, featuring dual outputs of 5V and 3.3V. Delivers up to 15A max output current with 91.5% efficiency. Operates across a wide input voltage range of 33V to 75V, with 1.5kV isolation. Includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting package with dimensions of 2.3" L x 1.5" W x 0.5" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson EXQ60-48D05-3V3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 38.1mm |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 240 |
| RoHS Compliant | No |
| Series | EXQ60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 45g |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXQ60-48D05-3V3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
