60W DC-DC converter with dual outputs: 3.3V at 12A and 2.5V at 16A. Features include UVLO, OVP, OCP, and SCP protection. Operating temperature range is -40°C to 100°C, with a 1.5kV isolation voltage. This board mount converter offers 90.5% efficiency and a maximum power of 60W.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 12A |
| Current - Output 2 | 16A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | EXQ60 (60W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 45g |
| Width | 1.5inch |
| RoHS | Not Compliant |