Isolated DC/DC converter module, 60W output power, featuring dual outputs of 3.3V and 2.5V. Operates with an input voltage range of 33V to 75V, delivering a maximum output current of 16A per output. Boasts 90.5% efficiency and 1.5kV isolation voltage, with integrated UVLO, OVP, OCP, and SCP protection features. Designed for through-hole mounting in a compact module package, suitable for operation across a wide temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 38.1mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.216kA |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Package Quantity | 240 |
| RoHS Compliant | No |
| Series | EXQ60 (60W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 45g |
| Width | 1.5inch |
| RoHS | Not Compliant |