Thermal Fuse 93DEG-C-Open-Temperature 250V 10A THT
Checking distributor stock and pricing after the page loads.
Emerson G4A01093C technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Cut-Off Temperature | 93°C |
| Cut-Off Temperature Accuracy | -5|0°C |
| Holding Temperature | 68°C |
| Number of Terminals | 2 |
| Maximum Temperature Limit | 140°C |
| Lead Diameter | 1mm |
| Lead Length | 33mm |
| RoHS Version | 2011/65/EU |